ASTX-13-D-40.000MHZ-I05-T4
Extended
* Images are for reference only
ASTX-13-D-40.000MHZ-I05-T4
Attributes
Value
Manufacturer
MFR.Part #
ASTX-13-D-40.000MHZ-I05-T4
JLCPCB Part #
C1854015
Package
SMD2016-4P
Description
-40℃~+85℃ 40MHz ±500ppb SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerAbracon LLC
PackageSMD2016-4P
Operating Temperature-40℃~+85℃
Frequency Stability±500ppb
Frequency40MHz