
- Manufacturer
- MFR.Part #
- P1330R-153K
- JLCPCB Part #
- C17690512
- Package
- SMD,7.9x2.9mm
- Description
- 15uH 288mΩ 432mA 858mA ±10% SMD,7.9x2.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,7.9x2.9mm | |
| Current - Saturation(Isat) | 432mA | |
| Inductance | 15uH | |
| Current Rating | 858mA | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 288mΩ |

* Images are for reference only
P1330R-153K
Extended- Manufacturer
- MFR.Part #
- P1330R-153K
- JLCPCB Part #
- C17690512
- Package
- SMD,7.9x2.9mm
- Description
- 15uH 288mΩ 432mA 858mA ±10% SMD,7.9x2.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- P1330R-153K
- JLCPCB Part #
- C17690512
- Package
- SMD,7.9x2.9mm
- Description
- 15uH 288mΩ 432mA 858mA ±10% SMD,7.9x2.9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P1330R-153K Specifications
P1330R-153K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,7.9x2.9mm | |
| Current - Saturation(Isat) | 432mA | |
| Inductance | 15uH | |
| Current Rating | 858mA | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 288mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P1330R-153K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P1330R-153K Schematic Symbol & PCB Footprint
The P1330R-153K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.