SP1812-393J
Extended
* Images are for reference only
SP1812-393J
Attributes
Value
Manufacturer
MFR.Part #
SP1812-393J
JLCPCB Part #
C17678528
Package
SMD,4.8x3.4mm
Description
1.6Ω 332mA 354mA 39uH ±5% SMD,4.8x3.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,4.8x3.4mm
Current - Saturation(Isat)332mA
Inductance39uH
Current Rating354mA
Tolerance±5%
DC Resistance(DCR)1.6Ω