ASTMLPE-18-25.000MHZ-EJ-E-T3
Extended
* Images are for reference only

ASTMLPE-18-25.000MHZ-EJ-E-T3

Attributes
Value
Manufacturer
MFR.Part #
ASTMLPE-18-25.000MHZ-EJ-E-T3
JLCPCB Part #
C17653159
Package
SMD3225-4P
Description
-20℃~+70℃ 1.8V 25MHz 5.6mA LVCMOS ±20ppm SMD3225-4P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerAbracon LLC
PackageSMD3225-4P
Operating Temperature-20℃~+70℃
Voltage - Supply1.8V
Output TypeLVCMOS
Frequency Stability±20ppm
Frequency25MHz
Current - Supply5.6mA