
- Manufacturer
- MFR.Part #
- 3443-88K
- JLCPCB Part #
- C17647262
- Package
- Plugin,22.1x13.1mm
- Description
- 340mA 4.7mH 450mA 7.7Ω ±10% Plugin,22.1x13.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,22.1x13.1mm | |
| Current - Saturation(Isat) | 340mA | |
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| Current Rating | 450mA | |
| DC Resistance(DCR) | 7.7Ω |

* Images are for reference only
3443-88K
Extended- Manufacturer
- MFR.Part #
- 3443-88K
- JLCPCB Part #
- C17647262
- Package
- Plugin,22.1x13.1mm
- Description
- 340mA 4.7mH 450mA 7.7Ω ±10% Plugin,22.1x13.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3443-88K
- JLCPCB Part #
- C17647262
- Package
- Plugin,22.1x13.1mm
- Description
- 340mA 4.7mH 450mA 7.7Ω ±10% Plugin,22.1x13.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3443-88K Specifications
3443-88K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,22.1x13.1mm | |
| Current - Saturation(Isat) | 340mA | |
| Inductance | 4.7mH | |
| Tolerance | ±10% | |
| Current Rating | 450mA | |
| DC Resistance(DCR) | 7.7Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3443-88K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3443-88K Schematic Symbol & PCB Footprint
The 3443-88K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.