
- Manufacturer
- MFR.Part #
- PT500-1750
- JLCPCB Part #
- C17647105
- Package
- Plugin
- Description
- 160mΩ 500uH 5A ±15% 插件 Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin | |
| Inductance | 500uH | |
| Tolerance | ±15% | |
| Current Rating | 5A | |
| DC Resistance(DCR) | 160mΩ |

* Images are for reference only
PT500-1750
Extended- Manufacturer
- MFR.Part #
- PT500-1750
- JLCPCB Part #
- C17647105
- Package
- Plugin
- Description
- 160mΩ 500uH 5A ±15% 插件 Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PT500-1750
- JLCPCB Part #
- C17647105
- Package
- Plugin
- Description
- 160mΩ 500uH 5A ±15% 插件 Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PT500-1750 Specifications
PT500-1750 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin | |
| Inductance | 500uH | |
| Tolerance | ±15% | |
| Current Rating | 5A | |
| DC Resistance(DCR) | 160mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT500-1750. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PT500-1750 Schematic Symbol & PCB Footprint
The PT500-1750 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.