
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 7ns | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 200uA | |
| Interface | SPI | |
| Supply Current (Icc) | 15mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IS66WVS4M8ALL-104NLI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SRAM | |
| Manufacturer | ISSI(Integrated Silicon Solution) | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Access Time | 7ns | |
| Memory Size | 32Mbit | |
| Voltage - Supply | 1.65V~1.95V | |
| Features | Auto power-down function | |
| Standby Current (Iq) | 200uA | |
| Interface | SPI | |
| Supply Current (Icc) | 15mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IS66WVS4M8ALL-104NLI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IS66WVS4M8ALL-104NLI datasheets or manufacturer documentation.
Datasheet: IS66WVS4M8ALL-104NLI Datasheet (PDF)
The IS66WVS4M8ALL-104NLI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.