
- Manufacturer
- MFR.Part #
- MR10Q010CSCR
- JLCPCB Part #
- C17644564
- Package
- SOIC-16
- Description
- 1Mbit MRAM SPI SOIC-16 Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Random Access Memory (RAM) | |
| Manufacturer | Everspin Tech | |
| Package | SOIC-16 | |
| Memory Size | 1Mbit | |
| Memory Format | MRAM | |
| Interface | SPI |

* Images are for reference only
MR10Q010CSCR
Extended- Manufacturer
- MFR.Part #
- MR10Q010CSCR
- JLCPCB Part #
- C17644564
- Package
- SOIC-16
- Description
- 1Mbit MRAM SPI SOIC-16 Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MR10Q010CSCR
- JLCPCB Part #
- C17644564
- Package
- SOIC-16
- Description
- 1Mbit MRAM SPI SOIC-16 Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR10Q010CSCR Specifications
MR10Q010CSCR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Random Access Memory (RAM) | |
| Manufacturer | Everspin Tech | |
| Package | SOIC-16 | |
| Memory Size | 1Mbit | |
| Memory Format | MRAM | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR10Q010CSCR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR10Q010CSCR Documents
MR10Q010CSCR datasheets or manufacturer documentation.
Datasheet: MR10Q010CSCR Datasheet (PDF)
MR10Q010CSCR Schematic Symbol & PCB Footprint
The MR10Q010CSCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.