Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. W25N01JWTBIG
W25N01JWTBIG
Extended
* Images are for reference only
W25N01JWTBIG
Attributes
Value
Manufacturer
Winbond Elec
MFR.Part #
W25N01JWTBIG
JLCPCB Part #
C17618204
Package
TFBGA-24(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 166MHz 1Gbit 2ms 700us SPI TFBGA-24(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerWinbond Elec
PackageTFBGA-24(6x8)
Clock Frequency166MHz
Data Retention - TDR (Year)10 years
Page Program time (TPP)700us
Operating Temperature-40℃~+85℃
ECCYes
Memory Size1Gbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)2ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function
InterfaceSPI
Program / Erase Cycles100,000 cycles
Standby Supply Current10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. W25N01JWTBIG
W25N01JWTBIG

* Images are for reference only

W25N01JWTBIG

Extended
Manufacturer

Winbond Elec

MFR.Part #
W25N01JWTBIG
JLCPCB Part #
C17618204
Package
TFBGA-24(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 166MHz 1Gbit 2ms 700us SPI TFBGA-24(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W25N01JWTBIG

* Images are for reference only

W25N01JWTBIG
Extended
Manufacturer

Winbond Elec

MFR.Part #
W25N01JWTBIG
JLCPCB Part #
C17618204
Package
TFBGA-24(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 166MHz 1Gbit 2ms 700us SPI TFBGA-24(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W25N01JWTBIG Specifications

W25N01JWTBIG technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerWinbond Elec
PackageTFBGA-24(6x8)
Clock Frequency166MHz
Data Retention - TDR (Year)10 years
Page Program time (TPP)700us
Operating Temperature-40℃~+85℃
ECCYes
Memory Size1Gbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)2ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Hardware reset function、Bad block management function
InterfaceSPI
Program / Erase Cycles100,000 cycles
Standby Supply Current10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W25N01JWTBIG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W25N01JWTBIG Documents

W25N01JWTBIG datasheets or manufacturer documentation.

Datasheet: W25N01JWTBIG Datasheet (PDF)

W25N01JWTBIG Schematic Symbol & PCB Footprint

The W25N01JWTBIG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.