
- Manufacturer
- MFR.Part #
- W978H6KBVX1I
- JLCPCB Part #
- C17616222
- Package
- VFBGA-134(10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 256Mbit 533MHz SDRAM LPDDR2 VFBGA-134(10x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | VFBGA-134(10x11.5) | |
| Clock Frequency | 533MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.14V~1.3V、1.7V~1.95V | |
| Current - Supply | 8mA | |
| Refresh Current | 500uA | |
| Memory Format | LPDDR2 SDRAM |

* Images are for reference only
W978H6KBVX1I
Extended- Manufacturer
- MFR.Part #
- W978H6KBVX1I
- JLCPCB Part #
- C17616222
- Package
- VFBGA-134(10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 256Mbit 533MHz SDRAM LPDDR2 VFBGA-134(10x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- W978H6KBVX1I
- JLCPCB Part #
- C17616222
- Package
- VFBGA-134(10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V、1.7V~1.95V 256Mbit 533MHz SDRAM LPDDR2 VFBGA-134(10x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W978H6KBVX1I Specifications
W978H6KBVX1I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | VFBGA-134(10x11.5) | |
| Clock Frequency | 533MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 1.14V~1.3V、1.7V~1.95V | |
| Current - Supply | 8mA | |
| Refresh Current | 500uA | |
| Memory Format | LPDDR2 SDRAM |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W978H6KBVX1I. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W978H6KBVX1I Documents
W978H6KBVX1I datasheets or manufacturer documentation.
Datasheet: W978H6KBVX1I Datasheet (PDF)
W978H6KBVX1I Schematic Symbol & PCB Footprint
The W978H6KBVX1I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.