P1812R-124J
Extended
* Images are for reference only
P1812R-124J
Attributes
Value
Manufacturer
MFR.Part #
P1812R-124J
JLCPCB Part #
C17614070
Package
SMD,4.8x3.4mm
Description
120uH 160mA 208mA 6Ω ±5% SMD,4.8x3.4mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,4.8x3.4mm
Current - Saturation(Isat)208mA
Inductance120uH
Tolerance±5%
Current Rating160mA
Application GradeConsumer grade
DC Resistance(DCR)6Ω