105R-222K
Extended
* Images are for reference only
105R-222K
Attributes
Value
Manufacturer
MFR.Part #
105R-222K
JLCPCB Part #
C17605377
Package
SMD,2.5x2.5mm
Description
1.7Ω 2.2uH 235mA ±10% SMD,2.5x2.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,2.5x2.5mm
Inductance2.2uH
Tolerance±10%
Current Rating235mA
DC Resistance(DCR)1.7Ω