
- Manufacturer
- MFR.Part #
- FEMC064G-M11
- JLCPCB Part #
- C17597976
- Package
- FBGA-153(11.5x13)
- Description
- -40℃~+85℃ 512Gbit ECC error correction function、Hardware write protection function、Software write protection function、Power lock protection function、Hardware encryption function FBGA-153(11.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Flexxon | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 512Gbit | |
| Features | ECC error correction function、Hardware write protection function、Software write protection function、Power lock protection function、Hardware encryption function |

* Images are for reference only
FEMC064G-M11
Extended- Manufacturer
- MFR.Part #
- FEMC064G-M11
- JLCPCB Part #
- C17597976
- Package
- FBGA-153(11.5x13)
- Description
- -40℃~+85℃ 512Gbit ECC error correction function、Hardware write protection function、Software write protection function、Power lock protection function、Hardware encryption function FBGA-153(11.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FEMC064G-M11
- JLCPCB Part #
- C17597976
- Package
- FBGA-153(11.5x13)
- Description
- -40℃~+85℃ 512Gbit ECC error correction function、Hardware write protection function、Software write protection function、Power lock protection function、Hardware encryption function FBGA-153(11.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- ECCN
- 3A991B1A
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FEMC064G-M11 Specifications
FEMC064G-M11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Flexxon | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 512Gbit | |
| Features | ECC error correction function、Hardware write protection function、Software write protection function、Power lock protection function、Hardware encryption function |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FEMC064G-M11. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FEMC064G-M11 Documents
FEMC064G-M11 datasheets or manufacturer documentation.
Datasheet: FEMC064G-M11 Datasheet (PDF)
FEMC064G-M11 Schematic Symbol & PCB Footprint
The FEMC064G-M11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.