
- Manufacturer
- MFR.Part #
- PTHF75-59VM
- JLCPCB Part #
- C17596284
- Package
- Plugin,30.7x17.4mm
- Description
- 30mΩ 5.9A 6.7A 75uH ±10% 插件,30.7x17.4mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,30.7x17.4mm | |
| Current - Saturation(Isat) | 6.7A | |
| Inductance | 75uH | |
| Tolerance | ±10% | |
| Current Rating | 5.9A | |
| DC Resistance(DCR) | 30mΩ |

* Images are for reference only
PTHF75-59VM
Extended- Manufacturer
- MFR.Part #
- PTHF75-59VM
- JLCPCB Part #
- C17596284
- Package
- Plugin,30.7x17.4mm
- Description
- 30mΩ 5.9A 6.7A 75uH ±10% 插件,30.7x17.4mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PTHF75-59VM
- JLCPCB Part #
- C17596284
- Package
- Plugin,30.7x17.4mm
- Description
- 30mΩ 5.9A 6.7A 75uH ±10% 插件,30.7x17.4mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTHF75-59VM Specifications
PTHF75-59VM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,30.7x17.4mm | |
| Current - Saturation(Isat) | 6.7A | |
| Inductance | 75uH | |
| Tolerance | ±10% | |
| Current Rating | 5.9A | |
| DC Resistance(DCR) | 30mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTHF75-59VM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTHF75-59VM Schematic Symbol & PCB Footprint
The PTHF75-59VM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.