Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. SDRAM
  6. W63AH6NBVADE TR
W63AH6NBVADE TR
Extended
* Images are for reference only
W63AH6NBVADE TR
Attributes
Value
Manufacturer
Winbond Elec
MFR.Part #
W63AH6NBVADE TR
JLCPCB Part #
C17595916
Package
VFBGA-178(11x11.5)
Description
-25℃~+85℃ 1.066GHz 1.14V~1.3V、1.7V~1.95V 1Gbit High-speed clock synchronization、Auto precharge、Auto refresh VFBGA-178(11x11.5) SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SDRAM
ManufacturerWinbond Elec
PackageVFBGA-178(11x11.5)
Clock Frequency1.066GHz
Operating Temperature-25℃~+85℃
Memory Size1Gbit
Voltage - Supply1.14V~1.3V、1.7V~1.95V
FeaturesHigh-speed clock synchronization、Auto precharge、Auto refresh
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. SDRAM
  6. W63AH6NBVADE TR
W63AH6NBVADE TR

* Images are for reference only

W63AH6NBVADE TR

Extended
Manufacturer

Winbond Elec

MFR.Part #
W63AH6NBVADE TR
JLCPCB Part #
C17595916
Package
VFBGA-178(11x11.5)
Description
-25℃~+85℃ 1.066GHz 1.14V~1.3V、1.7V~1.95V 1Gbit High-speed clock synchronization、Auto precharge、Auto refresh VFBGA-178(11x11.5) SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W63AH6NBVADE TR

* Images are for reference only

W63AH6NBVADE TR
Extended
Manufacturer

Winbond Elec

MFR.Part #
W63AH6NBVADE TR
JLCPCB Part #
C17595916
Package
VFBGA-178(11x11.5)
Description
-25℃~+85℃ 1.066GHz 1.14V~1.3V、1.7V~1.95V 1Gbit High-speed clock synchronization、Auto precharge、Auto refresh VFBGA-178(11x11.5) SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W63AH6NBVADE TR Specifications

W63AH6NBVADE TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/SDRAM
ManufacturerWinbond Elec
PackageVFBGA-178(11x11.5)
Clock Frequency1.066GHz
Operating Temperature-25℃~+85℃
Memory Size1Gbit
Voltage - Supply1.14V~1.3V、1.7V~1.95V
FeaturesHigh-speed clock synchronization、Auto precharge、Auto refresh
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W63AH6NBVADE TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W63AH6NBVADE TR Documents

W63AH6NBVADE TR datasheets or manufacturer documentation.

Datasheet: W63AH6NBVADE TR Datasheet (PDF)

W63AH6NBVADE TR Schematic Symbol & PCB Footprint

The W63AH6NBVADE TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.