
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Kingston Technology | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V、2.7V~3.6V | |
| NAND Flash Type | TLC | |
| Reading Speed in Sequence | 310MB/S | |
| Memory Size | 256GB | |
| Writing Speed in Sequence | 170MB/S | |
| Protocol Version | eMMC 5.1 | |
| Features | Built-in wear leveling function、ECC error correction function、Hardware reset function、Secure erase function | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMMC256-TY29-5B101 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Kingston Technology | |
| Package | FBGA-153(11.5x13) | |
| Operating Temperature | -25℃~+85℃ | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V、2.7V~3.6V | |
| NAND Flash Type | TLC | |
| Reading Speed in Sequence | 310MB/S | |
| Memory Size | 256GB | |
| Writing Speed in Sequence | 170MB/S | |
| Protocol Version | eMMC 5.1 | |
| Features | Built-in wear leveling function、ECC error correction function、Hardware reset function、Secure erase function | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMMC256-TY29-5B101. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMMC256-TY29-5B101 datasheets or manufacturer documentation.
Datasheet: EMMC256-TY29-5B101 Datasheet (PDF)
The EMMC256-TY29-5B101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.