MIL1812-681K
Extended
* Images are for reference only
MIL1812-681K
Attributes
Value
Manufacturer
MFR.Part #
MIL1812-681K
JLCPCB Part #
C17568210
Package
SMD,4.8x3.4mm
Description
1.4Ω 379mA 680nH ±10% SMD,4.8x3.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,4.8x3.4mm
Inductance680nH
Current Rating379mA
Tolerance±10%
DC Resistance(DCR)1.4Ω