PTHF25-50
Extended
* Images are for reference only
PTHF25-50
Attributes
Value
Manufacturer
MFR.Part #
PTHF25-50
JLCPCB Part #
C17547537
Package
Plugin,15.9x7.6mm
Description
20mΩ 25uH 3.6A 5.2A ±10% 插件,15.9x7.6mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackagePlugin,15.9x7.6mm
Inductance25uH
Current - Saturation(Isat)3.6A
Tolerance±10%
Current Rating5.2A
DC Resistance(DCR)20mΩ