IS43LR16640C-6BLI-TR
Extended
* Images are for reference only
IS43LR16640C-6BLI-TR
Attributes
Value
MFR.Part #
IS43LR16640C-6BLI-TR
JLCPCB Part #
C17526509
Package
TFBGA-60(8x10)
Description
-40℃~+105℃ 1.7V~1.95V 166MHz 1Gbit Auto precharge、Auto refresh TFBGA-60(8x10) SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SDRAM
ManufacturerISSI(Integrated Silicon Solution)
PackageTFBGA-60(8x10)
Operating Temperature-40℃~+105℃
Clock Frequency166MHz
Memory Size1Gbit
Voltage - Supply1.7V~1.95V
FeaturesAuto precharge、Auto refresh