
- Manufacturer
- MFR.Part #
- UD2KB05-BP
- JLCPCB Part #
- C17509695
- Package
- SIP-4
- Description
- -55℃~+150℃ 10uA@50V 150A 1V@1A 2A 50V Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SIP-4 | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 10uA@50V |

* Images are for reference only
UD2KB05-BP
Extended- Manufacturer
- MFR.Part #
- UD2KB05-BP
- JLCPCB Part #
- C17509695
- Package
- SIP-4
- Description
- -55℃~+150℃ 10uA@50V 150A 1V@1A 2A 50V Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UD2KB05-BP
- JLCPCB Part #
- C17509695
- Package
- SIP-4
- Description
- -55℃~+150℃ 10uA@50V 150A 1V@1A 2A 50V Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UD2KB05-BP Specifications
UD2KB05-BP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SIP-4 | |
| Voltage - Forward(Vf@If) | 1V@1A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 50V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 10uA@50V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UD2KB05-BP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UD2KB05-BP Documents
UD2KB05-BP datasheets or manufacturer documentation.
Datasheet: UD2KB05-BP Datasheet (PDF)
UD2KB05-BP Schematic Symbol & PCB Footprint
The UD2KB05-BP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.