P160R-274HS
Extended
* Images are for reference only
P160R-274HS
Attributes
Value
Manufacturer
MFR.Part #
P160R-274HS
JLCPCB Part #
C17507876
Package
SMD,3.9x3.2mm
Description
10.8Ω 107mA 270uH 93mA ±3% SMD,3.9x3.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,3.9x3.2mm
Current - Saturation(Isat)93mA
Inductance270uH
Current Rating107mA
Tolerance±3%
DC Resistance(DCR)10.8Ω