103R-472KS
Extended
* Images are for reference only
103R-472KS
Attributes
Value
Manufacturer
MFR.Part #
103R-472KS
JLCPCB Part #
C17505946
Package
SMD,2.5x2.5mm
Description
1.8Ω 230mA 4.7uH ±10% SMD,2.5x2.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,2.5x2.5mm
Inductance4.7uH
Tolerance±10%
Current Rating230mA
DC Resistance(DCR)1.8Ω