
- Manufacturer
- MFR.Part #
- 8532-32L
- JLCPCB Part #
- C17503821
- Package
- SMD,21.8x8.1mm
- Description
- 320mA 390uH 680mA 770mΩ ±15% SMD,21.8x8.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,21.8x8.1mm | |
| Current - Saturation(Isat) | 320mA | |
| Inductance | 390uH | |
| Tolerance | ±15% | |
| Current Rating | 680mA | |
| DC Resistance(DCR) | 770mΩ |

* Images are for reference only
8532-32L
Extended- Manufacturer
- MFR.Part #
- 8532-32L
- JLCPCB Part #
- C17503821
- Package
- SMD,21.8x8.1mm
- Description
- 320mA 390uH 680mA 770mΩ ±15% SMD,21.8x8.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 8532-32L
- JLCPCB Part #
- C17503821
- Package
- SMD,21.8x8.1mm
- Description
- 320mA 390uH 680mA 770mΩ ±15% SMD,21.8x8.1mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
8532-32L Specifications
8532-32L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,21.8x8.1mm | |
| Current - Saturation(Isat) | 320mA | |
| Inductance | 390uH | |
| Tolerance | ±15% | |
| Current Rating | 680mA | |
| DC Resistance(DCR) | 770mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 8532-32L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

8532-32L Schematic Symbol & PCB Footprint
The 8532-32L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.