
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Winbond Elec | |
| Package | TFSOP-48-18.4mm | |
| Data Retention - TDR (Year) | 10 years | |
| Page Program time (TPP) | 250us | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Time(tWC) | 35ns | |
| ECC | 有 | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Block Erase Time(tBE) | 2ms | |
| Features | Software reset function、ECC error correction function、Hardware write protection function、Copy back write function | |
| Program / Erase Cycles | 60,000 Cycles | |
| Standby Supply Current | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W29N04KZSIBF TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Winbond Elec | |
| Package | TFSOP-48-18.4mm | |
| Data Retention - TDR (Year) | 10 years | |
| Page Program time (TPP) | 250us | |
| Operating Temperature | -40℃~+85℃ | |
| Write Cycle Time(tWC) | 35ns | |
| ECC | 有 | |
| Memory Size | 4Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Block Erase Time(tBE) | 2ms | |
| Features | Software reset function、ECC error correction function、Hardware write protection function、Copy back write function | |
| Program / Erase Cycles | 60,000 Cycles | |
| Standby Supply Current | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W29N04KZSIBF TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W29N04KZSIBF TR datasheets or manufacturer documentation.
Datasheet: W29N04KZSIBF TR Datasheet (PDF)
The W29N04KZSIBF TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.