M1331-394K
Extended
* Images are for reference only
M1331-394K
Attributes
Value
Manufacturer
MFR.Part #
M1331-394K
JLCPCB Part #
C17495918
Package
SMD,7.7x3.2mm
Description
14mA 21Ω 390uH 46mA ±10% SMD,7.7x3.2mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,7.7x3.2mm
Current - Saturation(Isat)14mA
Inductance390uH
Tolerance±10%
Current Rating46mA
Application Grade消费级
DC Resistance(DCR)21Ω