Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. W25N02KWTBIR TR
W25N02KWTBIR TR
Extended
* Images are for reference only
W25N02KWTBIR TR
Attributes
Value
Manufacturer
Winbond Elec
MFR.Part #
W25N02KWTBIR TR
JLCPCB Part #
C17489473
Package
TFBGA-24(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 104MHz 2Gbit 2ms 30uA 60,000 Cycles 700us SPI TFBGA-24(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerWinbond Elec
PackageTFBGA-24(6x8)
Data Retention - TDR (Year)10 years
Page Program time (TPP)700us
Clock Frequency104MHz
Operating Temperature-40℃~+85℃
ECC有
Memory Size2Gbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)2ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function
InterfaceSPI
Standby Supply Current30uA
Program / Erase Cycles60,000 Cycles
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. W25N02KWTBIR TR
W25N02KWTBIR TR

* Images are for reference only

W25N02KWTBIR TR

Extended
Manufacturer

Winbond Elec

MFR.Part #
W25N02KWTBIR TR
JLCPCB Part #
C17489473
Package
TFBGA-24(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 104MHz 2Gbit 2ms 30uA 60,000 Cycles 700us SPI TFBGA-24(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W25N02KWTBIR TR

* Images are for reference only

W25N02KWTBIR TR
Extended
Manufacturer

Winbond Elec

MFR.Part #
W25N02KWTBIR TR
JLCPCB Part #
C17489473
Package
TFBGA-24(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 104MHz 2Gbit 2ms 30uA 60,000 Cycles 700us SPI TFBGA-24(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W25N02KWTBIR TR Specifications

W25N02KWTBIR TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerWinbond Elec
PackageTFBGA-24(6x8)
Data Retention - TDR (Year)10 years
Page Program time (TPP)700us
Clock Frequency104MHz
Operating Temperature-40℃~+85℃
ECC有
Memory Size2Gbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)2ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function
InterfaceSPI
Standby Supply Current30uA
Program / Erase Cycles60,000 Cycles
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W25N02KWTBIR TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W25N02KWTBIR TR Documents

W25N02KWTBIR TR datasheets or manufacturer documentation.

Datasheet: W25N02KWTBIR TR Datasheet (PDF)

W25N02KWTBIR TR Schematic Symbol & PCB Footprint

The W25N02KWTBIR TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.