PT300R-1500
Extended
* Images are for reference only
PT300R-1500
Attributes
Value
Manufacturer
MFR.Part #
PT300R-1500
JLCPCB Part #
C17485507
Package
Plugin
Description
100mΩ 300uH 5.5A ±15% 插件 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackagePlugin
Inductance300uH
Tolerance±15%
Current Rating5.5A
Application Grade消费级
DC Resistance(DCR)100mΩ