W25N512GWEIR TR
Extended
* Images are for reference only
W25N512GWEIR TR
Attributes
Value
Manufacturer
MFR.Part #
W25N512GWEIR TR
JLCPCB Part #
C17479457
Package
WSON-8(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 104MHz 2ms 512Mbit 700us SPI WSON-8(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerWinbond Elec
PackageWSON-8(6x8)
Data Retention - TDR (Year)10 years
Page Program time (TPP)700us
Clock Frequency104MHz
Operating Temperature-40℃~+85℃
ECC有
Memory Size512Mbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)2ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Bad block management function
InterfaceSPI
Standby Supply Current30uA
Program / Erase Cycles100,000 cycles