
- Manufacturer
- MFR.Part #
- EM008LXQADG13IS1T
- JLCPCB Part #
- C17466445
- Package
- DFN-8(6x8)
- Description
- 8Mbit MRAM SPI DFN-8(6x8) Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Random Access Memory (RAM) | |
| Manufacturer | Everspin Tech | |
| Package | DFN-8(6x8) | |
| Memory Size | 8Mbit | |
| Memory Format | MRAM | |
| Interface | SPI |

* Images are for reference only
EM008LXQADG13IS1T
Extended- Manufacturer
- MFR.Part #
- EM008LXQADG13IS1T
- JLCPCB Part #
- C17466445
- Package
- DFN-8(6x8)
- Description
- 8Mbit MRAM SPI DFN-8(6x8) Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EM008LXQADG13IS1T
- JLCPCB Part #
- C17466445
- Package
- DFN-8(6x8)
- Description
- 8Mbit MRAM SPI DFN-8(6x8) Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EM008LXQADG13IS1T Specifications
EM008LXQADG13IS1T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Random Access Memory (RAM) | |
| Manufacturer | Everspin Tech | |
| Package | DFN-8(6x8) | |
| Memory Size | 8Mbit | |
| Memory Format | MRAM | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EM008LXQADG13IS1T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EM008LXQADG13IS1T Documents
EM008LXQADG13IS1T datasheets or manufacturer documentation.
Datasheet: EM008LXQADG13IS1T Datasheet (PDF)
EM008LXQADG13IS1T Schematic Symbol & PCB Footprint
The EM008LXQADG13IS1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.