
- Manufacturer
- MFR.Part #
- TBL608-TP
- JLCPCB Part #
- C17462750
- Package
- SMD-4
- Description
- -55℃~+150℃ 150A 5uA@800V 6A 800V 950mV@3A Single-Phase Rectifier SMD-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SMD-4 | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 800V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 6A | |
| Reverse Leakage Current (Ir) | 5uA@800V |

* Images are for reference only
TBL608-TP
Extended- Manufacturer
- MFR.Part #
- TBL608-TP
- JLCPCB Part #
- C17462750
- Package
- SMD-4
- Description
- -55℃~+150℃ 150A 5uA@800V 6A 800V 950mV@3A Single-Phase Rectifier SMD-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TBL608-TP
- JLCPCB Part #
- C17462750
- Package
- SMD-4
- Description
- -55℃~+150℃ 150A 5uA@800V 6A 800V 950mV@3A Single-Phase Rectifier SMD-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TBL608-TP Specifications
TBL608-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | SMD-4 | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Voltage - DC Reverse(Vr) | 800V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Current - Rectified | 6A | |
| Reverse Leakage Current (Ir) | 5uA@800V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBL608-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TBL608-TP Documents
TBL608-TP datasheets or manufacturer documentation.
Datasheet: TBL608-TP Datasheet (PDF)
TBL608-TP Schematic Symbol & PCB Footprint
The TBL608-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.