
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Winbond Elec | |
| Package | WSON-8(6x8) | |
| Clock Frequency | 166MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Page Program time (TPP) | 700us | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | Yes | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles | |
| Standby Supply Current | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W25N02JWZEIF TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/NAND FLASH | |
| Manufacturer | Winbond Elec | |
| Package | WSON-8(6x8) | |
| Clock Frequency | 166MHz | |
| Data Retention - TDR (Year) | 10 years | |
| Page Program time (TPP) | 700us | |
| Operating Temperature | -40℃~+85℃ | |
| ECC | Yes | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Interface | SPI | |
| Program / Erase Cycles | 100,000 cycles | |
| Standby Supply Current | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W25N02JWZEIF TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W25N02JWZEIF TR datasheets or manufacturer documentation.
Datasheet: W25N02JWZEIF TR Datasheet (PDF)
The W25N02JWZEIF TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.