
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,13.2x6.4mm | |
| Inductance | 47uH | |
| Current Rating | 351mA | |
| Tolerance | ±1% | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 2.75Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5022R-473F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,13.2x6.4mm | |
| Inductance | 47uH | |
| Current Rating | 351mA | |
| Tolerance | ±1% | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 2.75Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5022R-473F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 5022R-473F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.