
- Manufacturer
- MFR.Part #
- 3443R-44K
- JLCPCB Part #
- C17457255
- Package
- Plugin,22.1x13.1mm
- Description
- 2.8A 4A 68uH 92mΩ ±10% 插件,22.1x13.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,22.1x13.1mm | |
| Current - Saturation(Isat) | 2.8A | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Current Rating | 4A | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 92mΩ |

* Images are for reference only
3443R-44K
Extended- Manufacturer
- MFR.Part #
- 3443R-44K
- JLCPCB Part #
- C17457255
- Package
- Plugin,22.1x13.1mm
- Description
- 2.8A 4A 68uH 92mΩ ±10% 插件,22.1x13.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3443R-44K
- JLCPCB Part #
- C17457255
- Package
- Plugin,22.1x13.1mm
- Description
- 2.8A 4A 68uH 92mΩ ±10% 插件,22.1x13.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3443R-44K Specifications
3443R-44K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,22.1x13.1mm | |
| Current - Saturation(Isat) | 2.8A | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| Current Rating | 4A | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 92mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3443R-44K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3443R-44K Schematic Symbol & PCB Footprint
The 3443R-44K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.