P3519-274K
Extended
* Images are for reference only
P3519-274K
Attributes
Value
Manufacturer
MFR.Part #
P3519-274K
JLCPCB Part #
C17456896
Package
SMD,9.1x4.8mm
Description
230mA 260mA 270uH 5.48Ω ±10% SMD,9.1x4.8mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,9.1x4.8mm
Current - Saturation(Isat)260mA
Inductance270uH
Tolerance±10%
Current Rating230mA
Application Grade消费级
DC Resistance(DCR)5.48Ω