
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | WFBGA-200(10x14.5) | |
| Clock Frequency | 1.6GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.06V~1.17V、1.7V~1.95V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W66BM6NBUAFJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | WFBGA-200(10x14.5) | |
| Clock Frequency | 1.6GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.06V~1.17V、1.7V~1.95V | |
| Features | High-speed clock synchronization、Auto precharge、Auto refresh |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W66BM6NBUAFJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W66BM6NBUAFJ datasheets or manufacturer documentation.
Datasheet: W66BM6NBUAFJ Datasheet (PDF)
The W66BM6NBUAFJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.