
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | VFBGA-78(8x10.5) | |
| Clock Frequency | 667MHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.283V~1.45V、1.425V~1.575V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh | |
| Current - Supply | 70mA | |
| Refresh Current | 10mA | |
| Memory Format | DDR3L SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W631GU8NB-15 TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | VFBGA-78(8x10.5) | |
| Clock Frequency | 667MHz | |
| Operating Temperature | 0℃~+95℃ | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 1.283V~1.45V、1.425V~1.575V | |
| Features | Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh | |
| Current - Supply | 70mA | |
| Refresh Current | 10mA | |
| Memory Format | DDR3L SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W631GU8NB-15 TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W631GU8NB-15 TR datasheets or manufacturer documentation.
Datasheet: W631GU8NB-15 TR Datasheet (PDF)
The W631GU8NB-15 TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.