
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | VFBGA-134(10x11.5) | |
| Clock Frequency | 533MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.14V~1.3V、1.7V~1.95V | |
| Features | Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor | |
| Current - Supply | 8mA | |
| Refresh Current | 2mA | |
| Memory Format | LPDDR2 SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W97BH6MBVA1E TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | Winbond Elec | |
| Package | VFBGA-134(10x11.5) | |
| Clock Frequency | 533MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.14V~1.3V、1.7V~1.95V | |
| Features | Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor | |
| Current - Supply | 8mA | |
| Refresh Current | 2mA | |
| Memory Format | LPDDR2 SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W97BH6MBVA1E TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W97BH6MBVA1E TR datasheets or manufacturer documentation.
Datasheet: W97BH6MBVA1E TR Datasheet (PDF)
The W97BH6MBVA1E TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.