103R-223HS
Extended
* Images are for reference only
103R-223HS
Attributes
Value
Manufacturer
MFR.Part #
103R-223HS
JLCPCB Part #
C17450166
Package
SMD,2.5x2.5mm
Description
125mA 22uH 6.4Ω ±3% SMD,2.5x2.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,2.5x2.5mm
Inductance22uH
Tolerance±3%
Current Rating125mA
Application Grade消费级
DC Resistance(DCR)6.4Ω