
- Manufacturer
- MFR.Part #
- UF5401GP-TP
- JLCPCB Part #
- C17443218
- Package
- DO-201AD
- Description
- -55℃~+150℃ 100V 10uA@100V 3A 50ns 950mV@3A DO-201AD Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | DO-201AD | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 10uA@100V |

* Images are for reference only
UF5401GP-TP
Extended- Manufacturer
- MFR.Part #
- UF5401GP-TP
- JLCPCB Part #
- C17443218
- Package
- DO-201AD
- Description
- -55℃~+150℃ 100V 10uA@100V 3A 50ns 950mV@3A DO-201AD Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UF5401GP-TP
- JLCPCB Part #
- C17443218
- Package
- DO-201AD
- Description
- -55℃~+150℃ 100V 10uA@100V 3A 50ns 950mV@3A DO-201AD Switching Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UF5401GP-TP Specifications
UF5401GP-TP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | MCC(Micro Commercial Components) | |
| Package | DO-201AD | |
| Voltage - Forward(Vf@If) | 950mV@3A | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Recovery Time (trr) | 50ns | |
| Current - Rectified | 3A | |
| Reverse Leakage Current (Ir) | 10uA@100V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UF5401GP-TP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UF5401GP-TP Documents
UF5401GP-TP datasheets or manufacturer documentation.
Datasheet: UF5401GP-TP Datasheet (PDF)
UF5401GP-TP Schematic Symbol & PCB Footprint
The UF5401GP-TP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.