
- Manufacturer
- MFR.Part #
- 5500R-824K
- JLCPCB Part #
- C17440723
- Package
- SMD,26.7x12.6mm
- Description
- 1.24A 630mA 643mΩ 820uH ±10% SMD,26.7x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,26.7x12.6mm | |
| Current - Saturation(Isat) | 630mA | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| Current Rating | 1.24A | |
| Application Grade | Others | |
| DC Resistance(DCR) | 643mΩ |

* Images are for reference only
5500R-824K
Extended- Manufacturer
- MFR.Part #
- 5500R-824K
- JLCPCB Part #
- C17440723
- Package
- SMD,26.7x12.6mm
- Description
- 1.24A 630mA 643mΩ 820uH ±10% SMD,26.7x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5500R-824K
- JLCPCB Part #
- C17440723
- Package
- SMD,26.7x12.6mm
- Description
- 1.24A 630mA 643mΩ 820uH ±10% SMD,26.7x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5500R-824K Specifications
5500R-824K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,26.7x12.6mm | |
| Current - Saturation(Isat) | 630mA | |
| Inductance | 820uH | |
| Tolerance | ±10% | |
| Current Rating | 1.24A | |
| Application Grade | Others | |
| DC Resistance(DCR) | 643mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5500R-824K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5500R-824K Schematic Symbol & PCB Footprint
The 5500R-824K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.