P1330-682H
Extended
* Images are for reference only
P1330-682H
Attributes
Value
Manufacturer
MFR.Part #
P1330-682H
JLCPCB Part #
C17428534
Package
SMD,8.3x3.2mm
Description
1.08A 165mΩ 6.8uH 600mA ±3% SMD,8.3x3.2mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,8.3x3.2mm
Current - Saturation(Isat)600mA
Inductance6.8uH
Tolerance±3%
Current Rating1.08A
Application Grade消费级
DC Resistance(DCR)165mΩ