
- Manufacturer
- MFR.Part #
- M1331-221K
- JLCPCB Part #
- C17415665
- Package
- SMD,7.7x3.2mm
- Description
- 150mΩ 220nH 545mA 545mA ±10% SMD,7.7x3.2mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,7.7x3.2mm | |
| Current - Saturation(Isat) | 545mA | |
| Inductance | 220nH | |
| Current Rating | 545mA | |
| Tolerance | ±10% | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 150mΩ |

* Images are for reference only
M1331-221K
Extended- Manufacturer
- MFR.Part #
- M1331-221K
- JLCPCB Part #
- C17415665
- Package
- SMD,7.7x3.2mm
- Description
- 150mΩ 220nH 545mA 545mA ±10% SMD,7.7x3.2mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M1331-221K
- JLCPCB Part #
- C17415665
- Package
- SMD,7.7x3.2mm
- Description
- 150mΩ 220nH 545mA 545mA ±10% SMD,7.7x3.2mm Power Inductors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M1331-221K Specifications
M1331-221K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,7.7x3.2mm | |
| Current - Saturation(Isat) | 545mA | |
| Inductance | 220nH | |
| Current Rating | 545mA | |
| Tolerance | ±10% | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 150mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M1331-221K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M1331-221K Documents
M1331-221K datasheets or manufacturer documentation.
Datasheet: M1331-221K Datasheet (PDF)
M1331-221K Schematic Symbol & PCB Footprint
The M1331-221K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.