Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. W29N04KZSIBG TR
W29N04KZSIBG TR
Extended
* Images are for reference only
W29N04KZSIBG TR
Attributes
Value
Manufacturer
Winbond Elec
MFR.Part #
W29N04KZSIBG TR
JLCPCB Part #
C17411084
Package
TFSOP-48-18.4mm
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 10uA 250us 2ms 35ns 4Gbit 60,000 Cycles TFSOP-48-18.4mm NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerWinbond Elec
PackageTFSOP-48-18.4mm
Data Retention - TDR (Year)10 years
Page Program time (TPP)250us
Operating Temperature-40℃~+85℃
Write Cycle Time(tWC)35ns
ECC有
Memory Size4Gbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)2ms
FeaturesSoftware reset function、ECC error correction function、Hardware write protection function、Bad block management function、Copy back write function
Program / Erase Cycles60,000 Cycles
Standby Supply Current10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. W29N04KZSIBG TR
W29N04KZSIBG TR

* Images are for reference only

W29N04KZSIBG TR

Extended
Manufacturer

Winbond Elec

MFR.Part #
W29N04KZSIBG TR
JLCPCB Part #
C17411084
Package
TFSOP-48-18.4mm
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 10uA 250us 2ms 35ns 4Gbit 60,000 Cycles TFSOP-48-18.4mm NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W29N04KZSIBG TR

* Images are for reference only

W29N04KZSIBG TR
Extended
Manufacturer

Winbond Elec

MFR.Part #
W29N04KZSIBG TR
JLCPCB Part #
C17411084
Package
TFSOP-48-18.4mm
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 10uA 250us 2ms 35ns 4Gbit 60,000 Cycles TFSOP-48-18.4mm NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W29N04KZSIBG TR Specifications

W29N04KZSIBG TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerWinbond Elec
PackageTFSOP-48-18.4mm
Data Retention - TDR (Year)10 years
Page Program time (TPP)250us
Operating Temperature-40℃~+85℃
Write Cycle Time(tWC)35ns
ECC有
Memory Size4Gbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)2ms
FeaturesSoftware reset function、ECC error correction function、Hardware write protection function、Bad block management function、Copy back write function
Program / Erase Cycles60,000 Cycles
Standby Supply Current10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W29N04KZSIBG TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W29N04KZSIBG TR Documents

W29N04KZSIBG TR datasheets or manufacturer documentation.

Datasheet: W29N04KZSIBG TR Datasheet (PDF)

W29N04KZSIBG TR Schematic Symbol & PCB Footprint

The W29N04KZSIBG TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.