HF1008-561K
Extended
* Images are for reference only
HF1008-561K
Attributes
Value
Manufacturer
MFR.Part #
HF1008-561K
JLCPCB Part #
C17407095
Package
SMD,2.7x2.4mm
Description
1.65Ω 300mA 560nH ±10% SMD,2.7x2.4mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,2.7x2.4mm
Inductance560nH
Tolerance±10%
Current Rating300mA
Application Grade消费级
DC Resistance(DCR)1.65Ω