MIL2510-84K
Extended
* Images are for reference only
MIL2510-84K
Attributes
Value
Manufacturer
MFR.Part #
MIL2510-84K
JLCPCB Part #
C17403934
Package
SMD,6.5x2.7mm
Description
31mA 330uH 47Ω ±10% SMD,6.5x2.7mm Power Inductors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackageSMD,6.5x2.7mm
Inductance330uH
Tolerance±10%
Current Rating31mA
Application Grade消费级
DC Resistance(DCR)47Ω