
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Memory - Configuration Proms for FPGAs | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Features | Daisy chain、Cascade readback、Output enable、Hardware write protection | |
| Programmable Type | EEPROM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT17LV128-10SI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Memory - Configuration Proms for FPGAs | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Features | Daisy chain、Cascade readback、Output enable、Hardware write protection | |
| Programmable Type | EEPROM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT17LV128-10SI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT17LV128-10SI datasheets or manufacturer documentation.
Datasheet: AT17LV128-10SI Datasheet (PDF)
The AT17LV128-10SI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.