PTHF75R-59
Extended
* Images are for reference only
PTHF75R-59
Attributes
Value
Manufacturer
MFR.Part #
PTHF75R-59
JLCPCB Part #
C17389772
Package
Plugin,D=27.9mm
Description
30mΩ 5.9A 6.7A 75uH ±10% 插件,D=27.9mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAPI Delevan
PackagePlugin,D=27.9mm
Current - Saturation(Isat)6.7A
Inductance75uH
Tolerance±10%
Current Rating5.9A
DC Resistance(DCR)30mΩ