W29N02KZDIBF
Extended
* Images are for reference only
W29N02KZDIBF
Attributes
Value
Manufacturer
MFR.Part #
W29N02KZDIBF
JLCPCB Part #
C17381623
Package
VFBGA-48(8x6.5)
Description
-40℃~+85℃ 1.7V~1.95V 10 years 10uA 25ns 25ns 2Gbit 2ms 60,000 Cycles Software reset function、ECC error correction function、Hardware write protection function、Copy back write function VFBGA-48(8x6.5) NAND FLASH ROHS
EasyEDA Libraries
ECCN
3A991B1A
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerWinbond Elec
PackageVFBGA-48(8x6.5)
Page Program time (TPP)25ns
Data Retention - TDR (Year)10 years
Operating Temperature-40℃~+85℃
Write Cycle Time(tWC)25ns
ECC有
Memory Size2Gbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)2ms
FeaturesSoftware reset function、ECC error correction function、Hardware write protection function、Copy back write function
Program / Erase Cycles60,000 Cycles
Standby Supply Current10uA