
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Kingston Technology | |
| Package | LFBGA-153(11.5x13) | |
| Operating Temperature | -40℃~+85℃ | |
| NAND Flash Type | TLC | |
| Memory Size | 16GB | |
| Protocol Version | eMMC 5.1 | |
| Features | Hardware reset function、Secure erase function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMMC16G-IB29-90F01 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/eMMC | |
| Manufacturer | Kingston Technology | |
| Package | LFBGA-153(11.5x13) | |
| Operating Temperature | -40℃~+85℃ | |
| NAND Flash Type | TLC | |
| Memory Size | 16GB | |
| Protocol Version | eMMC 5.1 | |
| Features | Hardware reset function、Secure erase function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMMC16G-IB29-90F01. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The EMMC16G-IB29-90F01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.