
- Manufacturer
- MFR.Part #
- 511R-20H
- JLCPCB Part #
- C17369458
- Package
- Plugin,D4xL9.5mm
- Description
- 210MHz 240mΩ 50@25MHz 910nH 970mA ±3% 插件,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D4xL9.5mm | |
| Inductance | 910nH | |
| Q @ Frequency | 50@25MHz | |
| Frequency - Self Resonant | 210MHz | |
| Tolerance | ±3% | |
| Current Rating | 970mA | |
| DC Resistance(DCR) | 240mΩ |

* Images are for reference only
511R-20H
Extended- Manufacturer
- MFR.Part #
- 511R-20H
- JLCPCB Part #
- C17369458
- Package
- Plugin,D4xL9.5mm
- Description
- 210MHz 240mΩ 50@25MHz 910nH 970mA ±3% 插件,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 511R-20H
- JLCPCB Part #
- C17369458
- Package
- Plugin,D4xL9.5mm
- Description
- 210MHz 240mΩ 50@25MHz 910nH 970mA ±3% 插件,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
511R-20H Specifications
511R-20H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | API Delevan | |
| Package | Plugin,D4xL9.5mm | |
| Inductance | 910nH | |
| Q @ Frequency | 50@25MHz | |
| Frequency - Self Resonant | 210MHz | |
| Tolerance | ±3% | |
| Current Rating | 970mA | |
| DC Resistance(DCR) | 240mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 511R-20H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

511R-20H Schematic Symbol & PCB Footprint
The 511R-20H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.